
* Images are for reference only
ATMEGA8515-16JUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA8515-16JUR
- JLCPCB Part #
- C2054828
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 16MHz 35 4.5V~5.5V 512Byte 512Byte 8 Bit 8KB AVR Built-in FLASH PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0539
200+
$1.5686
500+
$1.5140
1000+
$1.4867
Related Products
Welcome back, may I help you?