
* Images are for reference only
PIC24HJ64GP210A-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24HJ64GP210A-I/PT
- JLCPCB Part #
- C635672
- Package
- TQFP-100(12x12)
- Description
- -40℃~+85℃ 10bit、12bit 16 Bit 3V~3.6V 64KB 85 8KB Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Independent watchdog (IWDG) TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$13.5600
10+
$13.1153
Welcome back, may I help you?