
* Images are for reference only
ATMEGA6490P-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA6490P-AUR
- JLCPCB Part #
- C2053635
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 20MHz 2KB 4KB 64KB 69 8 Bit AVR Built-in FLASH TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9955
200+
$2.7077
500+
$2.6127
1500+
$2.5659
Welcome back, may I help you?