
* Images are for reference only
TP0606N3-G-P002
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TP0606N3-G-P002
- JLCPCB Part #
- C629200
- Package
- TO-92-3
- Description
- -55℃~+150℃ 1 P-Channel 150pF@25V 2.4V TO-92-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7781
10+
$1.5107
30+
$1.3449
100+
$1.1741
500+
$1.0968
1000+
$1.0646
Related Products
Welcome back, may I help you?