
* Images are for reference only
ATMEGA6490-16AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA6490-16AU
- JLCPCB Part #
- C1343744
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 16MHz 2.7V~5.5V 2KB 4KB 64KB 68 8 Bit AVR Built-in FLASH TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8557
200+
$4.5882
500+
$4.4277
1000+
$4.3474
Related Products
Welcome back, may I help you?