
* Images are for reference only
ATMEGA644P-B15MZ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA644P-B15MZ
- JLCPCB Part #
- C3226506
- Package
- VQFN-44(7x7)
- Description
- -40℃~+125℃ 10bit 16MHz 2.7V~5.5V 2KB 32 4KB 64KB 8 Bit AVR Built-in FLASH VQFN-44(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8529
200+
$3.4264
500+
$3.3062
1000+
$3.2469
Welcome back, may I help you?