
* Images are for reference only
ATMEGA644P-A15AZ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA644P-A15AZ
- JLCPCB Part #
- C3226475
- Package
- VQFP-44(10x10)
- Description
- -40℃~+125℃ 10bit 16MHz 2.7V~5.5V 2KB 32 4KB 64KB 8 Bit AVR Built-in FLASH VQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4445
200+
$2.4950
500+
$2.4067
1500+
$2.3633
Welcome back, may I help you?