
* Images are for reference only
ATMEGA644P-15AZ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA644P-15AZ
- JLCPCB Part #
- C3226493
- Package
- VQFP-44(10x10)
- Description
- -40℃~+125℃ 10bit 16MHz 2.7V~5.5V 2KB 32 4KB 64KB 8 Bit AVR Built-in FLASH VQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1848
200+
$5.4890
500+
$5.2967
1500+
$5.2021
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?