
* Images are for reference only
ATMEGA48PB-AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA48PB-AU
- JLCPCB Part #
- C177155
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 20MHz 256Byte 27 4KB 512Byte 8 Bit AVR Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$1.6927
10+
$1.4608
30+
$1.3336
250+
$1.1886
500+
$1.1242
1000+
$1.0952
Related Products
Welcome back, may I help you?