
* Images are for reference only
ATMEGA4809-MUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA4809-MUR
- JLCPCB Part #
- C2054946
- Package
- VQFN-48-EP(6x6)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 20MHz 256Byte 41 48KB 6KB 8 Bit AVR Built-in FLASH VQFN-48-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3970
10+
$4.6304
30+
$4.1617
100+
$3.7703
Related Products
Welcome back, may I help you?