
* Images are for reference only
ATMEGA32L-8AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA32L-8AUR
- JLCPCB Part #
- C1339513
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit 1KB 2.7V~5.5V 2KB 32 32KB 8 Bit 8MHz AVR Built-in FLASH TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.8086
10+
$3.2602
30+
$2.9343
100+
$2.6036
500+
$2.4520
1000+
$2.3826
Related Products
Welcome back, may I help you?