
* Images are for reference only
ATMEGA32A-MNR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA32A-MNR
- JLCPCB Part #
- C2055123
- Package
- VQFN-44(7x7)
- Description
- -40℃~+105℃ 10bit 16MHz 1KB 2.7V~5.5V 2KB 32 32KB 8 Bit AVR Built-in FLASH VQFN-44(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3120
200+
$1.6688
500+
$1.6108
1000+
$1.5818
Welcome back, may I help you?