
* Images are for reference only
ATMEGA324PB-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA324PB-MU
- JLCPCB Part #
- C1338744
- Package
- VQFN-44(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 1KB 20MHz 2KB 32KB 39 8 Bit AVR Built-in FLASH VQFN-44(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 360
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$3.7085
10+
$3.1748
30+
$2.8559
100+
$2.5354
360+
$2.3863
1080+
$2.3206
Related Products
Welcome back, may I help you?