
* Images are for reference only
ATMEGA324P-15AT1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA324P-15AT1
- JLCPCB Part #
- C3226444
- Package
- TQFP-44(10x10)
- Description
- -40℃~+105℃ 10bit 16MHz 1KB 2.7V~5.5V 2KB 32 32KB 8 Bit AVR Built-in FLASH TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1121
200+
$6.6226
500+
$6.3907
1500+
$6.2747
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?