
* Images are for reference only
ATMEGA256RFR2-ZU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA256RFR2-ZU
- JLCPCB Part #
- C1526190
- Package
- QFN-64-EP(9x9)
- Description
- -100dBm -40℃~+85℃ 1.8V~3.6V 2.4GHz 2Mbps 3.5dBm 802.15.4 SPI、USART、I2C、JTAG QFN-64-EP(9x9) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1575
10+
$13.5022
30+
$12.3683
100+
$11.3774
Related Products
Welcome back, may I help you?