
* Images are for reference only
ATMEGA16L-8AQR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA16L-8AQR
- JLCPCB Part #
- C2055474
- Package
- TQFP-44(10x10)
- Description
- -40℃~+105℃ 10bit 16KB 1KB 2.7V~5.5V 32 512Byte 8 Bit 8MHz AVR Built-in FLASH TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0738
200+
$2.7374
500+
$2.6427
1000+
$2.5945
Related Products
Welcome back, may I help you?