This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATMEGA164P-BESMZ

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATMEGA164P-BESMZ
JLCPCB Part #
C3226500
Package
VQFN-44(7x7)
Description
-40℃~+125℃ 10bit 16KB 16MHz 1KB 2.7V~5.5V 32 512Byte 8 Bit AVR Built-in FLASH VQFN-44(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.1223
200+ $6.2390
500+ $6.0211
1000+ $5.9121

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons