This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAME70Q20A-CFN

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAME70Q20A-CFN
JLCPCB Part #
C1343806
Package
UFBGA-144
Description
-40℃~+105℃ 1.62V~3.6V 114 12bit 12bit 1MB 300MHz 32 Bit 384KB ARM Cortex-M7 Built-in FLASH UFBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.8899
200+ $5.7630
490+ $5.5611
980+ $5.4601

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons