
* Images are for reference only
ATMEGA164A-PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA164A-PU
- JLCPCB Part #
- C1339947
- Package
- PDIP-40
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 16KB 1KB 20MHz 32 512Byte 8 Bit AVR Built-in FLASH PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4377
10+
$7.0220
30+
$6.3359
100+
$5.7626
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?