
* Images are for reference only
ATMEGA164A-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA164A-AUR
- JLCPCB Part #
- C2052768
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 16KB 1KB 20MHz 32 512Byte 8 Bit AVR Built-in FLASH TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0639
200+
$5.8305
500+
$5.6254
1000+
$5.5236
Related Products
Welcome back, may I help you?