
* Images are for reference only
ATMEGA162V-8AI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA162V-8AI
- JLCPCB Part #
- C3226453
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 1.8V~5.5V 16KB 1KB 35 512Byte 8 Bit 8MHz AVR Built-in FLASH TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4218
200+
$2.0984
500+
$2.0246
1000+
$1.9893
Related Products
Welcome back, may I help you?