
* Images are for reference only
MIC2571-2BMM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2571-2BMM
- JLCPCB Part #
- C3191282
- Package
- MSOP-8
- Description
- -40℃~+85℃@(TA) 1 1A 20kHz 900mV~15V 900mV~36V Adjustable Boost Boost Built-in No MSOP-8 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2349
200+
$0.8653
500+
$0.8347
1000+
$0.8202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?