
* Images are for reference only
ATMEGA128L-8AI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA128L-8AI
- JLCPCB Part #
- C3228519
- Package
- TQFP-64-EP(10x10)
- Description
- -40℃~+85℃ 128KB 2.7V~5.5V 4KB 4KB 53 8 Bit 8MHz AVR Built-in FLASH TQFP-64-EP(10x10) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4929
200+
$4.8355
500+
$4.6647
1000+
$4.5810
Related Products
Welcome back, may I help you?