
* Images are for reference only
ATMEGA128L-8AC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA128L-8AC
- JLCPCB Part #
- C3228545
- Package
- FQFP-80(12x12)
- Description
- 0℃~+70℃ 128KB 2.7V~5.5V 4KB 4KB 53 8 Bit 8MHz AVR Built-in FLASH FQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5356
200+
$4.4649
500+
$4.3079
1000+
$4.2309
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?