
* Images are for reference only
ATMEGA128-16AC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA128-16AC
- JLCPCB Part #
- C3228528
- Package
- VQFP-64(14x14)
- Description
- 0℃~+70℃ 128KB 16MHz 4.5V~5.5V 4KB 4KB 53 8 Bit AVR Built-in FLASH VQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7589
200+
$5.3245
500+
$5.1377
1000+
$5.0459
Related Products
Welcome back, may I help you?