This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MZ1024ECG100-I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MZ1024ECG100-I/PT
JLCPCB Part #
C635773
Package
TQFP-100(12x12)
Description
-40℃~+85℃ 10bit 1MB 2.3V~3.6V 200MHz 32 Bit 512KB 78 Built-in FLASH MIPS32 microAptiv Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Independent watchdog (IWDG) TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 119

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $18.6462
10+ $18.0361
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons