
* Images are for reference only
ATA8520-GHPW
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATA8520-GHPW
- JLCPCB Part #
- C610552
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.9V~3.6V 14.5dBm 33mA 868MHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6553
10+
$1.4065
30+
$1.2507
100+
$1.0902
500+
$1.0179
1500+
$0.9874
Related Products
Welcome back, may I help you?