
* Images are for reference only
AT97SC3204-X2MA-20
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT97SC3204-X2MA-20
- JLCPCB Part #
- C1554441
- Package
- VQFN-40-EP(6x6)
- Description
- 0℃~+70℃ 3.3V AVR EEPROM VQFN-40-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0825
10+
$2.6071
30+
$2.3091
100+
$2.0045
500+
$1.8659
1000+
$1.8079
Welcome back, may I help you?