
* Images are for reference only
AT93C66W-10SC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT93C66W-10SC
- JLCPCB Part #
- C19295722
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1,000,000 cycles 100 Years 10ms 2MHz 4.5V~5.5V 4Kbit SPI SOIC-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 94
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6796
188+
$1.0690
470+
$1.0337
1034+
$1.0161
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?