This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT93C46C-10SI-2.5

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT93C46C-10SI-2.5
JLCPCB Part #
C19464257
Package
SOIC-8
Description
-40℃~+85℃ 1,000,000 cycles 100 Years 10ms 1Kbit 2.5V~5.5V 2MHz SPI SOIC-8 EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0727
200+ $0.8269
500+ $0.7996
1000+ $0.7867

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons