This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT91SAM7X512B-CU

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT91SAM7X512B-CU
JLCPCB Part #
C1337911
Package
TFBGA-100
Description
-40℃~+85℃ 1.65V~1.95V 10bit 128KB 16/32 Bit 512KB 55MHz 62 Built-in FLASH TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 260

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.1489
260+ $7.4105
520+ $7.1504
1040+ $7.0220

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons