
* Images are for reference only
AT91SAM7L64-AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT91SAM7L64-AU
- JLCPCB Part #
- C3215480
- Package
- MQFP-128(14x20)
- Description
- -40℃~+85℃ 1.55V~1.8V 10bit 16/32 Bit 36MHz 64KB 6KB 80 Built-in FLASH MQFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3690
200+
$3.2390
500+
$3.1249
1000+
$3.0687
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?