
* Images are for reference only
AT91RM9200-CJ-002
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT91RM9200-CJ-002
- JLCPCB Part #
- C111445
- Package
- BGA-256
- Description
- -40℃~+85℃ 1.65V~1.95V 122 128KB 16/32 Bit 180MHz 48KB Built-in Other ARM Series ROM BGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 126
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.5285
10+
$29.5411
Related Products
Welcome back, may I help you?