
* Images are for reference only
AT90USB82-16MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT90USB82-16MU
- JLCPCB Part #
- C614213
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 16MHz 2.7V~5.5V 22 512Byte 512Byte 8 Bit 8KB AVR Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8589
200+
$0.7201
490+
$0.6943
980+
$0.6814
Welcome back, may I help you?