
* Images are for reference only
AT89LP51RC2-20JU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89LP51RC2-20JU
- JLCPCB Part #
- C614050
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 1.375KB 10bit 2.4V~5.5V 20MHz 32KB 40 51 Family 8 Bit Built-in FLASH PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3492
200+
$1.6838
500+
$1.6243
1000+
$1.5954
Related Products
Welcome back, may I help you?