
* Images are for reference only
AT89C51CC03CA-SLSUM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89C51CC03CA-SLSUM
- JLCPCB Part #
- C614036
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 10bit 2.25KB 2KB 36 3V~5.5V 40MHz 51 Family 64KB 8 Bit External FLASH PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$15.5685
10+
$15.0580
Related Products
Welcome back, may I help you?