
* Images are for reference only
AT87C54X2-RLTUM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT87C54X2-RLTUM
- JLCPCB Part #
- C3226520
- Package
- HTQFP-48(7x7)
- Description
- -40℃~+85℃ 16KB 20MHz、40MHz 256Byte 32 4.5V~5.5V 51 Family 8 Bit Built-in OTP HTQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0696
200+
$1.5762
500+
$1.5199
800+
$1.4926
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?