
* Images are for reference only
AT87C52X2DRG-SLSUM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT87C52X2DRG-SLSUM
- JLCPCB Part #
- C3232767
- Package
- PLCC-44(16.6x16.6)
- Description
- 20MHz、40MHz 32 4.5V~5.5V 51 Series 8KB PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9596
200+
$3.4677
500+
$3.3456
1000+
$3.2862
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?