This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N3585

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N3585
JLCPCB Part #
C6053268
Package
TO-66(TO-213AA)
Description
-65℃~+200℃ 2.5W 2A 300V 40 5mA 750mV NPN TO-66(TO-213AA) Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.2776
200+ $29.6375
500+ $28.6478
1000+ $28.1578
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons