
* Images are for reference only
AT80C52X2DYE-SLSUM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT80C52X2DYE-SLSUM
- JLCPCB Part #
- C3232790
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 20MHz、40MHz 256Byte 32 4.5V~5.5V 51 Family 8 Bit 8KB Built-in OTP PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4039
200+
$1.7042
500+
$1.6446
1000+
$1.6156
Related Products
Welcome back, may I help you?