
* Images are for reference only
AT80C51RD2-RLRUM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT80C51RD2-RLRUM
- JLCPCB Part #
- C612790
- Package
- VQFP-44(10x10)
- Description
- -40℃~+85℃ 1KB 2.7V~5.5V 32 40MHz 51 Family 8 Bit Built-in ROMless VQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1340
10+
$2.6507
30+
$2.3489
100+
$2.0374
500+
$1.8977
1500+
$1.8383
Welcome back, may I help you?