
* Images are for reference only
AT34C04-MA5M-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT34C04-MA5M-T
- JLCPCB Part #
- C2061233
- Package
- UDFN-8(2x3)
- Description
- -20℃~+125℃ 1,000,000 cycles 1.7V~3.6V 100 Years 1MHz 4Kbit 5ms I2C Noise suppression function、Software write protection function、Built-in power-on reset (POR) UDFN-8(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5753
10+
$0.5624
30+
$0.5527
100+
$0.5447
Related Products
Welcome back, may I help you?