
* Images are for reference only
AT32UC3L064-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT32UC3L064-AUR
- JLCPCB Part #
- C5591310
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.62V~3.6V 12bit 16KB 32 Bit 36 50MHz 64KB AVR Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7678
200+
$6.6910
500+
$6.4671
1000+
$6.3576
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?