This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N3026B-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N3026B-1/TR
JLCPCB Part #
C3733382
Package
DO-41
Description
-55℃~+175℃ 1 Independent 10uA@13.7V 18V 1W 20Ω 750Ω ±5% DO-41 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3031
200+ $5.1489
500+ $4.9674
1000+ $4.8775

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons