
* Images are for reference only
AT32UC3A364S-ALUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT32UC3A364S-ALUR
- JLCPCB Part #
- C2056293
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 1.75V~3.6V 10bit 110 128KB 32 Bit 64KB 66MHz AVR Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6901
200+
$5.2982
500+
$5.1119
800+
$5.0204
Related Products
Welcome back, may I help you?