
* Images are for reference only
AT30TS750-MA8-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT30TS750-MA8-T
- JLCPCB Part #
- C3663624
- Package
- UDFN-8(2x3)
- Description
- 12bit 2.7V~5.5V I2C、SMBus ±0.5℃ UDFN-8(2x3) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5523
200+
$0.2136
500+
$0.2072
1000+
$0.2023
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?