
* Images are for reference only
AT28HC64BF-90PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28HC64BF-90PU
- JLCPCB Part #
- C19544691
- Package
- PDIP-28
- Description
- -40℃~+85℃ 10 Years 100,000 Cycles 2ms 4.5V~5.5V 64Kbit Parallel Port (Parallel) PDIP-28 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1052
196+
$4.4312
504+
$4.2835
994+
$4.2096
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?