
* Images are for reference only
AT28HC64BF-12JU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28HC64BF-12JU
- JLCPCB Part #
- C1351981
- Package
- PLCC-32(11.4x14)
- Description
- -40℃~+85℃ 10 Years 100,000 cycles 2ms 4.5V~5.5V 64Kbit Hardware write protection function、Software write protection function、Built-in error correction code (ECC) function Parallel Port (Parallel) PLCC-32(11.4x14) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5243
200+
$2.5258
500+
$2.4360
1000+
$2.3927
Related Products
Welcome back, may I help you?