
* Images are for reference only
AT28HC256E-90SU-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28HC256E-90SU-T
- JLCPCB Part #
- C2061884
- Package
- SOIC-28-300mil
- Description
- -55℃~+125℃ 10 Years 100,000 cycles 10ms 256Kbit 4.5V~5.5V Hardware write protection function、Software write protection function、Built-in error correction code (ECC) function Parallel Port (Parallel) SOIC-28-300mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8859
200+
$5.3736
500+
$5.1858
1000+
$5.0927
Welcome back, may I help you?