
* Images are for reference only
AT28HC256E-70TU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28HC256E-70TU
- JLCPCB Part #
- C19387367
- Package
- TSOP-28
- Description
- -55℃~+125℃ 10 Years 10000 times 10ms 256Kbit 4.5V~5.5V Hardware write protection function、Software write protection function、Built-in error correction code (ECC) function Parallel Port (Parallel) TSOP-28 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 234
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.5858
234+
$12.2045
468+
$11.7966
936+
$11.5958
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?